Direct
Similar
Similar

SS315HM6G | |
|---|---|
DigiKey Part Number | SS315HM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315HM6G |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS315H | Taiwan Semiconductor Corporation | 0 | 1801-SS315HTR-ND | 0,59512 zł | Direct |
| CDBC3150-HF | Comchip Technology | 13 | 641-1724-1-ND | 3,84000 zł | Similar |
| CDBC5150-HF | Comchip Technology | 3 019 | 641-1730-1-ND | 4,56000 zł | Similar |



