


SS1H6LS | |
|---|---|
DigiKey Part Number | 1801-SS1H6LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS1H6LS |
Description | DIODE SCHOTTKY 60V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H6LS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,33843 zł | 6 768,60 zł |
| Unit Price without VAT: | 0,33843 zł |
|---|---|
| Unit Price with VAT: | 0,41627 zł |

