
SS115LSH | |
|---|---|
DigiKey Part Number | 1801-SS115LSHTR-ND - Tape & Reel (TR) 1801-SS115LSHCT-ND - Cut Tape (CT) 1801-SS115LSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS115LSH |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS115LSH Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 100 | 0,51920 zł | 51,92 zł |
| 500 | 0,38494 zł | 192,47 zł |
| 1 000 | 0,34145 zł | 341,45 zł |
| 2 000 | 0,30477 zł | 609,54 zł |
| 5 000 | 0,26499 zł | 1 324,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24038 zł | 2 403,80 zł |
| 20 000 | 0,21966 zł | 4 393,20 zł |
| 30 000 | 0,20910 zł | 6 273,00 zł |
| 50 000 | 0,19723 zł | 9 861,50 zł |
| 70 000 | 0,19021 zł | 13 314,70 zł |
| 100 000 | 0,18338 zł | 18 338,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

