Parametric Equivalent

SFF507G | |
|---|---|
DigiKey Part Number | 1801-SFF507G-ND |
Manufacturer | |
Manufacturer Product Number | SFF507G |
Description | DIODE ARRAY GP 500V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2.5 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 500 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package ITO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFF507GH | Taiwan Semiconductor Corporation | 0 | 1801-SFF507GH-ND | 1,62749 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62749 zł | 1 627,49 zł |
| Unit Price without VAT: | 1,62749 zł |
|---|---|
| Unit Price with VAT: | 2,00181 zł |


