
SRA2020 | |
|---|---|
DigiKey Part Number | 1801-SRA2020-ND |
Manufacturer | |
Manufacturer Product Number | SRA2020 |
Description | DIODE SCHOTTKY 20V 20A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 20A Through Hole TO-220AC |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20971 zł | 2 209,71 zł |
| Unit Price without VAT: | 2,20971 zł |
|---|---|
| Unit Price with VAT: | 2,71794 zł |

