Diode 90 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR509HR0G

DigiKey Part Number
SR509HR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR509HR0G
Description
DIODE SCHOTTKY 90V 5A DO201AD
Customer Reference
Detailed Description
Diode 90 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.