
SR1620H | |
|---|---|
DigiKey Part Number | 1801-SR1620H-ND |
Manufacturer | |
Manufacturer Product Number | SR1620H |
Description | DIODE ARR SCHOTT 20V 16A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 16A Through Hole TO-220-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,58760 zł | 1 587,60 zł |
| Unit Price without VAT: | 1,58760 zł |
|---|---|
| Unit Price with VAT: | 1,95275 zł |

