


SMF4L6.0AH | |
|---|---|
DigiKey Part Number | 1801-SMF4L6.0AHTR-ND - Tape & Reel (TR) 1801-SMF4L6.0AHCT-ND - Cut Tape (CT) 1801-SMF4L6.0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L6.0AH |
Description | TVS DIODE 6VWM 10.3VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case SOD-123W |
Voltage - Clamping (Max) @ Ipp 10.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,00900 zł | 10,09 zł |
| 100 | 0,63700 zł | 63,70 zł |
| 500 | 0,47514 zł | 237,57 zł |
| 1 000 | 0,42282 zł | 422,82 zł |
| 2 000 | 0,37874 zł | 757,48 zł |
| 5 000 | 0,33096 zł | 1 654,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30139 zł | 3 013,90 zł |
| 20 000 | 0,27651 zł | 5 530,20 zł |
| 30 000 | 0,26384 zł | 7 915,20 zł |
| 50 000 | 0,24960 zł | 12 480,00 zł |
| 70 000 | 0,24116 zł | 16 881,20 zł |
| 100 000 | 0,23297 zł | 23 297,00 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |


