


SMF4L54AH | |
|---|---|
DigiKey Part Number | 1801-SMF4L54AHTR-ND - Tape & Reel (TR) 1801-SMF4L54AHCT-ND - Cut Tape (CT) 1801-SMF4L54AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L54AH |
Description | TVS DIODE 54VWM 87.1VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case SOD-123W |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,02300 zł | 10,23 zł |
| 100 | 0,64670 zł | 64,67 zł |
| 500 | 0,48268 zł | 241,34 zł |
| 1 000 | 0,42964 zł | 429,64 zł |
| 2 000 | 0,38497 zł | 769,94 zł |
| 5 000 | 0,33652 zł | 1 682,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30654 zł | 3 065,40 zł |
| 20 000 | 0,28133 zł | 5 626,60 zł |
| 30 000 | 0,26848 zł | 8 054,40 zł |
| 50 000 | 0,25404 zł | 12 702,00 zł |
| 70 000 | 0,24549 zł | 17 184,30 zł |
| 100 000 | 0,23718 zł | 23 718,00 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

