


SMF4L24A | |
|---|---|
DigiKey Part Number | 1801-SMF4L24ATR-ND - Tape & Reel (TR) 1801-SMF4L24ACT-ND - Cut Tape (CT) 1801-SMF4L24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L24A |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L24A Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 100 | 0,66430 zł | 66,43 zł |
| 500 | 0,49618 zł | 248,09 zł |
| 1 000 | 0,44188 zł | 441,88 zł |
| 2 000 | 0,39610 zł | 792,20 zł |
| 5 000 | 0,34648 zł | 1 732,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31579 zł | 3 157,90 zł |
| 20 000 | 0,28996 zł | 5 799,20 zł |
| 30 000 | 0,27680 zł | 8 304,00 zł |
| 50 000 | 0,26201 zł | 13 100,50 zł |
| 70 000 | 0,25326 zł | 17 728,20 zł |
| 100 000 | 0,24475 zł | 24 475,00 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |


