


SMF45A | |
|---|---|
DigiKey Part Number | 1801-SMF45ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45A |
Description | TVS DIODE 45VWM 72.7VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123W |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,22994 zł | 4 598,80 zł |
| Unit Price without VAT: | 0,22994 zł |
|---|---|
| Unit Price with VAT: | 0,28283 zł |

