
SK34AH | |
|---|---|
DigiKey Part Number | 1801-SK34AHTR-ND - Tape & Reel (TR) 1801-SK34AHCT-ND - Cut Tape (CT) 1801-SK34AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34AH |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34AH Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 128 452 | B140-FDICT-ND | 1,15000 zł | Similar |
| B140B-13-F | Diodes Incorporated | 64 728 | B140B-FDICT-ND | 1,51000 zł | Similar |
| B140HB-13-F | Diodes Incorporated | 59 931 | B140HB-FDICT-ND | 2,19000 zł | Similar |
| B140Q-13-F | Diodes Incorporated | 4 493 | B140Q-13-FDICT-ND | 1,40000 zł | Similar |
| B240A-13-F | Diodes Incorporated | 106 297 | B240A-FDICT-ND | 1,76000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,19900 zł | 11,99 zł |
| 100 | 0,76020 zł | 76,02 zł |
| 500 | 0,57036 zł | 285,18 zł |
| 1 000 | 0,50907 zł | 509,07 zł |
| 2 000 | 0,45743 zł | 914,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,38050 zł | 2 853,75 zł |
| 15 000 | 0,34921 zł | 5 238,15 zł |
| 22 500 | 0,33327 zł | 7 498,57 zł |
| 37 500 | 0,31536 zł | 11 826,00 zł |
| 52 500 | 0,30475 zł | 15 999,38 zł |
| 75 000 | 0,29444 zł | 22 083,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

