


SMF28AH | |
|---|---|
DigiKey Part Number | 1801-SMF28AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF28AH |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF28AH Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,23447 zł | 4 689,40 zł |
| Unit Price without VAT: | 0,23447 zł |
|---|---|
| Unit Price with VAT: | 0,28840 zł |

