Similar
Similar

SMDJ45A | |
|---|---|
DigiKey Part Number | 1801-SMDJ45ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 41.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45A/TR13 | YAGEO | 4 521 | 13-SMDJ45A/TR13CT-ND | 2,94000 zł | Similar |
| SMDJ45A/TR7 | YAGEO | 0 | 13-SMDJ45A/TR7TR-ND | 0,60269 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62467 zł | 4 874,01 zł |
| Unit Price without VAT: | 1,62467 zł |
|---|---|
| Unit Price with VAT: | 1,99834 zł |


