
SMDJ33CA | |
|---|---|
DigiKey Part Number | 1801-SMDJ33CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 56.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77894 zł | 5 336,82 zł |
| Unit Price without VAT: | 1,77894 zł |
|---|---|
| Unit Price with VAT: | 2,18810 zł |

