48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ30AHR7G

DigiKey Part Number
SMDJ30AHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ30AHR7G
Description
TVS DIODE 30VWM 48.4VC DO214AB
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types