Similar
Similar

SMDJ28AHR7G | |
|---|---|
DigiKey Part Number | SMDJ28AHR7G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ28AHR7G |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ28A/TR13 | YAGEO | 24 440 | 13-SMDJ28A/TR13CT-ND | 2,94000 zł | Similar |
| SMDJ28A/TR7 | YAGEO | 0 | 13-SMDJ28A/TR7TR-ND | 0,60269 zł | Similar |


