
MBR1545CT-Y | |
|---|---|
DigiKey Part Number | 1801-MBR1545CT-Y-ND |
Manufacturer | |
Manufacturer Product Number | MBR1545CT-Y |
Description | DIODE ARRAY GP 45V 15A TO-220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1545CT-Y Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1545CT | SMC Diode Solutions | 7 628 | 1655-1030-ND | 4,92000 zł | Direct |
| SBR1545CT | SMC Diode Solutions | 0 | SBR1545CTSMC-ND | 0,92166 zł | Direct |
| GI2401-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | GI2401-E3/45-ND | 5,03714 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31014 zł | 1 310,14 zł |
| Unit Price without VAT: | 1,31014 zł |
|---|---|
| Unit Price with VAT: | 1,61147 zł |



