
SMCJ64A | |
|---|---|
DigiKey Part Number | SMCJ64AFSTR-ND - Tape & Reel (TR) SMCJ64AFSCT-ND - Cut Tape (CT) SMCJ64AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64A Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,28400 zł | 22,84 zł |
| 100 | 1,48660 zł | 148,66 zł |
| 500 | 1,14302 zł | 571,51 zł |
| 1 000 | 1,03232 zł | 1 032,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89161 zł | 2 674,83 zł |
| 6 000 | 0,82074 zł | 4 924,44 zł |
| 9 000 | 0,78464 zł | 7 061,76 zł |
| 15 000 | 0,74408 zł | 11 161,20 zł |
| 21 000 | 0,72006 zł | 15 121,26 zł |
| 30 000 | 0,69672 zł | 20 901,60 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |




