
SMCJ6.0CH | |
|---|---|
DigiKey Part Number | 1801-SMCJ6.0CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0CH |
Description | TVS DIODE 6VWM 11.4VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 138A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 138A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85144 zł | 2 554,32 zł |
| 6 000 | 0,78418 zł | 4 705,08 zł |
| 9 000 | 0,74993 zł | 6 749,37 zł |
| 15 000 | 0,71143 zł | 10 671,45 zł |
| 21 000 | 0,69078 zł | 14 506,38 zł |
| Unit Price without VAT: | 0,85144 zł |
|---|---|
| Unit Price with VAT: | 1,04727 zł |

