Similar
Similar

SMCJ45C | |
|---|---|
DigiKey Part Number | 1801-SMCJ45CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ45C |
Description | TVS DIODE 45VWM 80.3VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 80.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ45CA | Taiwan Semiconductor Corporation | 2 965 | SMCJ45CAFSCT-ND | 3,77000 zł | Similar |
| SMCJ45CA | Littelfuse Inc. | 5 438 | SMCJ45CALFCT-ND | 3,48000 zł | Similar |
| SMCJ45CA/TR13 | YAGEO | 2 725 | 13-SMCJ45CA/TR13CT-ND | 1,15000 zł | Similar |
| SMCJ45CA/TR7 | YAGEO | 0 | 13-SMCJ45CA/TR7TR-ND | 0,49366 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85144 zł | 2 554,32 zł |
| 6 000 | 0,78418 zł | 4 705,08 zł |
| 9 000 | 0,74993 zł | 6 749,37 zł |
| 15 000 | 0,71143 zł | 10 671,45 zł |
| 21 000 | 0,69078 zł | 14 506,38 zł |
| Unit Price without VAT: | 0,85144 zł |
|---|---|
| Unit Price with VAT: | 1,04727 zł |




