243V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150AH

DigiKey Part Number
1801-SMCJ150AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ150AH
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
243V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ150AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
167V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
243V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.4A
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
3 0000,82556 zł2 476,68 zł
6 0000,75995 zł4 559,70 zł
9 0000,72652 zł6 538,68 zł
15 0000,68896 zł10 334,40 zł
21 0000,66673 zł14 001,33 zł
30 0000,66564 zł19 969,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,82556 zł
Unit Price with VAT:1,01544 zł