
SMBJ7.0AH | |
|---|---|
DigiKey Part Number | 1801-SMBJ7.0AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0AH |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 52A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7-0AH | Eaton - Electronics Division | 0 | 283-SMBJ7-0AHTR-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47432 zł | 1 422,96 zł |
| 6 000 | 0,43239 zł | 2 594,34 zł |
| 9 000 | 0,41101 zł | 3 699,09 zł |
| 15 000 | 0,38698 zł | 5 804,70 zł |
| 21 000 | 0,37275 zł | 7 827,75 zł |
| 30 000 | 0,35892 zł | 10 767,60 zł |
| 75 000 | 0,33933 zł | 25 449,75 zł |
| Unit Price without VAT: | 0,47432 zł |
|---|---|
| Unit Price with VAT: | 0,58341 zł |


