Similar
Similar

SMBJ6.0C | |
|---|---|
DigiKey Part Number | 1801-SMBJ6.0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0C |
Description | TVS DIODE 6VWM 11.4VC DO214AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 55A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA/TR13 | YAGEO | 8 823 | 13-SMBJ6.0CA/TR13CT-ND | 1,44000 zł | Similar |
| SMBJ6.0CA/TR7 | YAGEO | 0 | 13-SMBJ6.0CA/TR7TR-ND | 0,26477 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54431 zł | 1 632,93 zł |
| 6 000 | 0,49739 zł | 2 984,34 zł |
| 9 000 | 0,49492 zł | 4 454,28 zł |
| Unit Price without VAT: | 0,54431 zł |
|---|---|
| Unit Price with VAT: | 0,66950 zł |


