
SMA6J13A R3G | |
|---|---|
DigiKey Part Number | SMA6J13AR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J13A R3G |
Description | TVS DIODE 13VWM 20.4VC DO214AC |
Customer Reference | |
Detailed Description | 20.4V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 20.4V |

