Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SKL13BH | |
|---|---|
DigiKey Part Number | 1801-SKL13BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKL13BH |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SKL13BH Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | 2,26723 zł | Similar |
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | 2,32253 zł | Similar |
| B130B-13 | Diodes Incorporated | 0 | B130BDICT-ND | 2,37000 zł | Similar |
| B230-13 | Diodes Incorporated | 0 | B230DICT-ND | 3,59000 zł | Similar |
| B230-13-F | Diodes Incorporated | 26 723 | B230-FDICT-ND | 2,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,46390 zł | 2 783,40 zł |
| Unit Price without VAT: | 0,46390 zł |
|---|---|
| Unit Price with VAT: | 0,57060 zł |






