Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK54BHR5G | |
|---|---|
DigiKey Part Number | SK54BHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK54BHR5G |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
EDA/CAD Models | SK54BHR5G Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5819SMJ/TR13 | Microchip Technology | 0 | 5819SMJ/TR13-ND | 4,31327 zł | Similar |
| 5819SMJE3/TR13 | Microchip Technology | 3 964 | 150-5819SMJE3/TR13CT-ND | 2,73000 zł | Similar |
| B140BQ-13-F | Diodes Incorporated | 12 049 | B140BQ-13-FDICT-ND | 1,69000 zł | Similar |
| B240-13-F | Diodes Incorporated | 4 341 | B240-FDICT-ND | 1,76000 zł | Similar |
| B240A-13-F | Diodes Incorporated | 106 262 | B240A-FDICT-ND | 1,76000 zł | Similar |






