SK515BHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 383
Unit Price: 2,15000 zł
Datasheet

Similar


Comchip Technology
In Stock: 15
Unit Price: 2,62000 zł
Datasheet

Similar


Comchip Technology
In Stock: 2 474
Unit Price: 3,05000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,94007 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 20 906
Unit Price: 4,49000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 10 271
Unit Price: 2,55000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 7 060
Unit Price: 3,05000 zł
Datasheet
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK515BHR5G

DigiKey Part Number
SK515BHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK515BHR5G
Description
DIODE SCHOTTKY 150V 5A DO214AA
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBB1150-HFComchip Technology383641-1710-1-ND2,15000 złSimilar
CDBB2150-HFComchip Technology15641-1715-1-ND2,62000 złSimilar
CDBB3150-HFComchip Technology2 474641-1720-1-ND3,05000 złSimilar
CDBB5150-HFComchip Technology0CDBB5150-HF-ND0,94007 złSimilar
SBR3150SB-13Diodes Incorporated20 906SBR3150SB-13DICT-ND4,49000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types