Diode 40 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 15A Through Hole R-6
R-6, Axial

SR1504

DigiKey Part Number
1801-SR1504TR-ND - Tape & Reel (TR)
1801-SR1504CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR1504
Description
DIODE SCHOTTKY 40V 15A R-6
Customer Reference
Detailed Description
Diode 40 V 15A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
R-6
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSUP15M45SHTaiwan Semiconductor Corporation2 8481801-TSUP15M45SHCT-ND7,97000 złMFR Recommended
In-Stock: 2 012
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
19,77000 zł9,77 zł
106,28000 zł62,80 zł
1004,29600 zł429,60 zł
5003,44732 zł1 723,66 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,17448 zł3 174,48 zł
2 0002,94509 zł5 890,18 zł
3 0002,82825 zł8 484,75 zł
5 0002,69700 zł13 485,00 zł
7 0002,61930 zł18 335,10 zł
10 0002,58448 zł25 844,80 zł
Manufacturers Standard Package
Unit Price without VAT:9,77000 zł
Unit Price with VAT:12,01710 zł