Similar
Similar
Similar
Similar
Similar

SK315A | |
|---|---|
DigiKey Part Number | SK315AM2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK315A |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA1150-HF | Comchip Technology | 4 075 | 641-1688-1-ND | 1,94000 zł | Similar |
| CDBA1200-HF | Comchip Technology | 4 612 | 641-1689-1-ND | 2,08000 zł | Similar |
| CDBA2150-HF | Comchip Technology | 7 410 | 641-1694-1-ND | 2,44000 zł | Similar |
| CDBA3150-HF | Comchip Technology | 7 766 | 641-1700-1-ND | 2,87000 zł | Similar |
| CDBA5150-HF | Comchip Technology | 70 152 | 641-1705-1-ND | 3,55000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,35059 zł | 5 258,85 zł |
| Unit Price without VAT: | 0,35059 zł |
|---|---|
| Unit Price with VAT: | 0,43123 zł |


