Parametric Equivalent

SFA801G | |
|---|---|
DigiKey Part Number | 1801-SFA801G-ND |
Manufacturer | |
Manufacturer Product Number | SFA801G |
Description | DIODE STANDARD 50V 8A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFA801GH | Taiwan Semiconductor Corporation | 0 | 1801-SFA801GH-ND | 1,44856 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,44856 zł | 1 448,56 zł |
| Unit Price without VAT: | 1,44856 zł |
|---|---|
| Unit Price with VAT: | 1,78173 zł |


