Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SF34G A0G | |
|---|---|
DigiKey Part Number | SF34GA0GCT-ND - Cut Tape (CT) SF34GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF34G A0G |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF34G A0G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402-E3/54 | Vishay General Semiconductor - Diodes Division | 5 571 | 1N5402-E3/54GICT-ND | 5,35000 zł | Similar |
| 1N5402-E3/73 | Vishay General Semiconductor - Diodes Division | 3 718 | 1N5402-E3/73GICT-ND | 5,35000 zł | Similar |
| BY251P-E3/54 | Vishay General Semiconductor - Diodes Division | 5 224 | BY251P-E3/54GICT-ND | 5,35000 zł | Similar |
| BY251P-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BY251P-E3/73-ND | 1,14877 zł | Similar |
| GP30D-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP30D-E3/54-ND | 4,48579 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65434 zł | 1 963,02 zł |
| Unit Price without VAT: | 0,65434 zł |
|---|---|
| Unit Price with VAT: | 0,80484 zł |



