
SA54CAH | |
|---|---|
DigiKey Part Number | 1801-SA54CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA54CAH |
Description | TVS DIODE 54VWM 87.1VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,49229 zł | 1 723,02 zł |
| 7 000 | 0,44996 zł | 3 149,72 zł |
| 10 500 | 0,44902 zł | 4 714,71 zł |
| Unit Price without VAT: | 0,49229 zł |
|---|---|
| Unit Price with VAT: | 0,60552 zł |

