
SA15 | |
|---|---|
DigiKey Part Number | 1801-SA15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA15 |
Description | TVS DIODE 15VWM 26.9VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.9V Clamp 19.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26.9V |
Mfr | Current - Peak Pulse (10/1000µs) 19.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42188 zł | 1 476,58 zł |
| 7 000 | 0,38455 zł | 2 691,85 zł |
| 10 500 | 0,37160 zł | 3 901,80 zł |
| Unit Price without VAT: | 0,42188 zł |
|---|---|
| Unit Price with VAT: | 0,51891 zł |

