
SA14A | |
|---|---|
DigiKey Part Number | 1801-SA14ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA14A |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14A Models |
Category | Current - Peak Pulse (10/1000µs) 22.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42188 zł | 1 476,58 zł |
| 7 000 | 0,38455 zł | 2 691,85 zł |
| 10 500 | 0,37160 zł | 3 901,80 zł |
| Unit Price without VAT: | 0,42188 zł |
|---|---|
| Unit Price with VAT: | 0,51891 zł |

