
S8MCH | |
|---|---|
DigiKey Part Number | 1801-S8MCHTR-ND - Tape & Reel (TR) 1801-S8MCHCT-ND - Cut Tape (CT) 1801-S8MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8MCH |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8MCH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 1,76700 zł | 17,67 zł |
| 100 | 1,13760 zł | 113,76 zł |
| 500 | 0,86602 zł | 433,01 zł |
| 1 000 | 0,77838 zł | 778,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66697 zł | 2 000,91 zł |
| 6 000 | 0,61084 zł | 3 665,04 zł |
| 9 000 | 0,58223 zł | 5 240,07 zł |
| 15 000 | 0,55009 zł | 8 251,35 zł |
| 21 000 | 0,53106 zł | 11 152,26 zł |
| 30 000 | 0,51256 zł | 15 376,80 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

