
S5BH | |
|---|---|
DigiKey Part Number | 1801-S5BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5BH |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5B | Taiwan Semiconductor Corporation | 0 | 1801-S5BTR-ND | 0,65385 zł | Parametric Equivalent |
| S5B M6G | Taiwan Semiconductor Corporation | 0 | S5BM6G-ND | 0,00000 zł | Parametric Equivalent |
| S5B R7G | Taiwan Semiconductor Corporation | 0 | S5BR7GTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65385 zł | 1 961,55 zł |
| 6 000 | 0,59943 zł | 3 596,58 zł |
| 9 000 | 0,57170 zł | 5 145,30 zł |
| 15 000 | 0,54053 zł | 8 107,95 zł |
| 21 000 | 0,52208 zł | 10 963,68 zł |
| 30 000 | 0,50415 zł | 15 124,50 zł |
| Unit Price without VAT: | 0,65385 zł |
|---|---|
| Unit Price with VAT: | 0,80424 zł |


