S3MBHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,37326 zł
Datasheet

Similar


Comchip Technology
In Stock: 25 301
Unit Price: 2,37000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 845
Unit Price: 3,63000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: 2,66000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 119 293
Unit Price: 1,22000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 39 426
Unit Price: 1,51000 zł
Datasheet
Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3MBHR5G

DigiKey Part Number
S3MBHR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3MBHR5G
Description
DIODE STANDARD 1000V 3A DO214AA
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRB207-GComchip Technology0641-1167-2-ND0,37326 złSimilar
CGRB307-GComchip Technology25 301641-1170-1-ND2,37000 złSimilar
RS2M-13-FDiodes Incorporated2 845RS2M-FDICT-ND3,63000 złSimilar
RS2MA-13-FDiodes Incorporated19RS2MA-FDICT-ND2,66000 złSimilar
S2M-13-FDiodes Incorporated119 293S2M-FDICT-ND1,22000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8501,15092 zł978,28 zł
1 7000,97951 zł1 665,17 zł
2 5500,87237 zł2 224,54 zł
5 9500,82645 zł4 917,38 zł
21 2500,76524 zł16 261,35 zł
42 5000,75766 zł32 200,55 zł
Manufacturers Standard Package
Unit Price without VAT:1,15092 zł
Unit Price with VAT:1,41563 zł