Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2J

DigiKey Part Number
1801-S2JTR-ND - Tape & Reel (TR)
1801-S2JCT-ND - Cut Tape (CT)
1801-S2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2J
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS160-E3/52TVishay General Semiconductor - Diodes Division31 755MURS160-E3/52TGICT-ND2,62000 złSimilar
MURS160-E3/5BTVishay General Semiconductor - Diodes Division23 749MURS160-E3/5BTGICT-ND2,62000 złSimilar
MURS260-E3/52TVishay General Semiconductor - Diodes Division2 259MURS260-E3/52TGICT-ND3,16000 złSimilar
MURS360S-E3/52TVishay General Semiconductor - Diodes Division6 107MURS360S-E3/52TGICT-ND3,16000 złSimilar
RS2JHE3_A/HVishay General Semiconductor - Diodes Division1 561112-RS2JHE3_A/HCT-ND3,09000 złSimilar
In-Stock: 5 666
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
100,89400 zł8,94 zł
1000,56160 zł56,16 zł
5000,41740 zł208,70 zł
1 0000,37071 zł370,71 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31125 zł933,75 zł
6 0000,28125 zł1 687,50 zł
9 0000,26595 zł2 393,55 zł
15 0000,24875 zł3 731,25 zł
21 0000,23856 zł5 009,76 zł
30 0000,22866 zł6 859,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł