
S2DH | |
|---|---|
DigiKey Part Number | 1801-S2DHTR-ND - Tape & Reel (TR) 1801-S2DHCT-ND - Cut Tape (CT) 1801-S2DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2DH |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2DH Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-13-F | Diodes Incorporated | 30 628 | ES2D-FDICT-ND | 2,87000 zł | Similar |
| ES2DA-13-F | Diodes Incorporated | 204 516 | ES2DA-FDICT-ND | 2,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 100 | 0,57700 zł | 57,70 zł |
| 500 | 0,42910 zł | 214,55 zł |
| 1 000 | 0,38127 zł | 381,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32036 zł | 961,08 zł |
| 6 000 | 0,28962 zł | 1 737,72 zł |
| 9 000 | 0,27395 zł | 2 465,55 zł |
| 15 000 | 0,25634 zł | 3 845,10 zł |
| 21 000 | 0,24590 zł | 5 163,90 zł |
| 30 000 | 0,23575 zł | 7 072,50 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

