Diode 1000 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8MCH

DigiKey Part Number
1801-S8MCHTR-ND - Tape & Reel (TR)
1801-S8MCHCT-ND - Cut Tape (CT)
1801-S8MCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8MCH
Description
DIODE STANDARD 1000V 8A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S8MCH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Mfr
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,76700 zł17,67 zł
1001,13760 zł113,76 zł
5000,86602 zł433,01 zł
1 0000,77838 zł778,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66697 zł2 000,91 zł
6 0000,61084 zł3 665,04 zł
9 0000,58223 zł5 240,07 zł
15 0000,55009 zł8 251,35 zł
21 0000,53106 zł11 152,26 zł
30 0000,51256 zł15 376,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł