


S1JFSHMWG | |
|---|---|
DigiKey Part Number | S1JFSHMWGTR-ND - Tape & Reel (TR) S1JFSHMWGCT-ND - Cut Tape (CT) S1JFSHMWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFSHMWG |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Mfr | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 100 | 0,72430 zł | 72,43 zł |
| 500 | 0,54272 zł | 271,36 zł |
| 1 000 | 0,48404 zł | 484,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,40039 zł | 1 401,37 zł |
| 7 000 | 0,36414 zł | 2 548,98 zł |
| 10 500 | 0,34566 zł | 3 629,43 zł |
| 17 500 | 0,32489 zł | 5 685,57 zł |
| 24 500 | 0,31259 zł | 7 658,45 zł |
| 35 000 | 0,30063 zł | 10 522,05 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

