S15JC R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,87030 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,82302 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,05000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,85145 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: 1,65000 zł
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: 1,14000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 2,86000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 611
Unit Price: 1,61000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 406
Unit Price: 1,61000 zł
Datasheet

Similar


onsemi
In Stock: 15 966
Unit Price: 2,68000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 9 967
Unit Price: 2,35000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 402
Unit Price: 1,32000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 500
Unit Price: 2,79000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,75722 zł
Datasheet
Diode 600 V 15A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15JC R7G

DigiKey Part Number
S15JCR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S15JC R7G
Description
DIODE STANDARD 600V 15A DO214AB
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types