Similar
Similar
Similar
Similar
Similar
Similar

S12JCHM6G | |
|---|---|
DigiKey Part Number | S12JCHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S12JCHM6G |
Description | DIODE STANDARD 600V 12A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Mfr | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S12JCH | Taiwan Semiconductor Corporation | 9 000 | 1801-S12JCHCT-ND | 3,38000 zł | Direct |
| CFRC305-G | Comchip Technology | 0 | 641-1163-2-ND | 0,85189 zł | Similar |
| CGRC505-G | Comchip Technology | 0 | CGRC505-G-ND | 0,80561 zł | Similar |
| CSFC305-G | Comchip Technology | 0 | 641-1185-1-ND | 2,01000 zł | Similar |
| CURC305-G | Comchip Technology | 0 | CURC305-G-ND | 0,83344 zł | Similar |








