
RS2AAH | |
|---|---|
DigiKey Part Number | 1801-RS2AAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2AAH |
Description | DIODE STANDARD 50V 1.5A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2AAH Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 50 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Supplier Device Package DO-214AC (SMA) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2AA | Taiwan Semiconductor Corporation | 0 | 1801-RS2AATR-ND | 0,21949 zł | Parametric Equivalent |
| RS2AA M2G | Taiwan Semiconductor Corporation | 0 | RS2AAM2G-ND | 0,00000 zł | Parametric Equivalent |
| RS2AA R3G | Taiwan Semiconductor Corporation | 2 351 | RS2AAR3GCT-ND | 2,59000 zł | Parametric Equivalent |
| RS2AAHM2G | Taiwan Semiconductor Corporation | 0 | RS2AAHM2G-ND | 0,00000 zł | Parametric Equivalent |
| RS2AAHR3G | Taiwan Semiconductor Corporation | 0 | RS2AAHR3GTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,23641 zł | 3 546,15 zł |
| Unit Price without VAT: | 0,23641 zł |
|---|---|
| Unit Price with VAT: | 0,29078 zł |


