
RABS20M | |
|---|---|
DigiKey Part Number | 1801-RABS20MTR-ND - Tape & Reel (TR) 1801-RABS20MCT-ND - Cut Tape (CT) 1801-RABS20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RABS20M |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | RABS20M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,73400 zł | 17,34 zł |
| 100 | 1,11530 zł | 111,53 zł |
| 500 | 0,84836 zł | 424,18 zł |
| 1 000 | 0,76226 zł | 762,26 zł |
| 2 000 | 0,68974 zł | 1 379,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35224 zł | 1 761,20 zł |
| 10 000 | 0,32156 zł | 3 215,60 zł |
| 15 000 | 0,31631 zł | 4 744,65 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |


