
PUAD8JH | |
|---|---|
DigiKey Part Number | 1801-PUAD8JHTR-ND - Tape & Reel (TR) 1801-PUAD8JHCT-ND - Cut Tape (CT) 1801-PUAD8JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUAD8JH |
Description | 25NS, 8A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | PUAD8JH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 37pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Supplier Device Package ThinDPAK |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 2,84800 zł | 28,48 zł |
| 100 | 1,87120 zł | 187,12 zł |
| 500 | 1,45168 zł | 725,84 zł |
| 1 000 | 1,31660 zł | 1 316,60 zł |
| 2 000 | 1,20288 zł | 2 405,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,09258 zł | 4 916,61 zł |
| 9 000 | 1,01450 zł | 9 130,50 zł |
| 13 500 | 0,97474 zł | 13 158,99 zł |
| 22 500 | 0,93007 zł | 20 926,58 zł |
| 31 500 | 0,90363 zł | 28 464,35 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |

