
P6SMB33CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB33CAHTR-ND - Tape & Reel (TR) 1801-P6SMB33CAHCT-ND - Cut Tape (CT) 1801-P6SMB33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CAH |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33CAH Models |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,58000 zł | 15,80 zł |
| 100 | 1,01260 zł | 101,26 zł |
| 500 | 0,76750 zł | 383,75 zł |
| 1 000 | 0,68843 zł | 688,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58785 zł | 1 763,55 zł |
| 6 000 | 0,53718 zł | 3 223,08 zł |
| 9 000 | 0,51136 zł | 4 602,24 zł |
| 15 000 | 0,48234 zł | 7 235,10 zł |
| 21 000 | 0,46515 zł | 9 768,15 zł |
| 30 000 | 0,44845 zł | 13 453,50 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

