Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF16GH

DigiKey Part Number
1801-SF16GHTR-ND - Tape & Reel (TR)
1801-SF16GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF16GH
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SF16GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004-GComchip Technology469 470641-1311-1-ND0,75000 złSimilar
1N4004Gonsemi67 4571N4004GOS-ND0,86000 złSimilar
1N4004RLGonsemi198 0771N4004RLGOSCT-ND0,79000 złSimilar
1N4246GP-E3/54Vishay General Semiconductor - Diodes Division13 3711N4246GP-E3/54GICT-ND4,74000 złSimilar
1N4936Gonsemi10 9751N4936GOS-ND1,04000 złSimilar
In-Stock: 4 898
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
101,01600 zł10,16 zł
1000,64060 zł64,06 zł
5000,47816 zł239,08 zł
1 0000,42555 zł425,55 zł
2 0000,38124 zł762,48 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33318 zł1 665,90 zł
10 0000,30346 zł3 034,60 zł
15 0000,28830 zł4 324,50 zł
25 0000,27127 zł6 781,75 zł
35 0000,26118 zł9 141,30 zł
50 0000,25137 zł12 568,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł