
P6SMB27A | |
|---|---|
DigiKey Part Number | 1801-P6SMB27ATR-ND - Tape & Reel (TR) 1801-P6SMB27ACT-ND - Cut Tape (CT) 1801-P6SMB27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB27A Models |
Category | Current - Peak Pulse (10/1000µs) 16.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,39700 zł | 13,97 zł |
| 100 | 0,89160 zł | 89,16 zł |
| 500 | 0,67278 zł | 336,39 zł |
| 1 000 | 0,60214 zł | 602,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47432 zł | 1 422,96 zł |
| 6 000 | 0,43239 zł | 2 594,34 zł |
| 9 000 | 0,41101 zł | 3 699,09 zł |
| 15 000 | 0,38698 zł | 5 804,70 zł |
| 21 000 | 0,37275 zł | 7 827,75 zł |
| 30 000 | 0,35892 zł | 10 767,60 zł |
| 75 000 | 0,33933 zł | 25 449,75 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

